IWIS 16B-1 Roller Chain, 5 m, ELITE, ISO 606 (DIN 8187)
- RS Stock No.:
- 295-985
- Mfr. Part No.:
- 81013293
- Manufacturer:
- IWIS
Subtotal (1 unit)*
MYR3,749.24
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,749.24 |
*price indicative
- RS Stock No.:
- 295-985
- Mfr. Part No.:
- 81013293
- Manufacturer:
- IWIS
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
| Brand | IWIS | |
| Product Type | Roller Chain | |
| Chain Type | 16B-1 | |
| Pitch | 25.4mm | |
| Material | Stainless Steel | |
| Series | ELITE | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Plate Height | 15.88mm | |
| Roller Diameter | 15.88mm | |
| Chain Weight | 2.71kg/m | |
| Width Between Roller Link Plates | 36.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Product Type Roller Chain | ||
Chain Type 16B-1 | ||
Pitch 25.4mm | ||
Material Stainless Steel | ||
Series ELITE | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Plate Height 15.88mm | ||
Roller Diameter 15.88mm | ||
Chain Weight 2.71kg/m | ||
Width Between Roller Link Plates 36.1mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh Roller Chain is primarily used in the food and beverage industry or in applications where regular cleaning of the chains is required. The materials used in these chains make them suitable for use in both acidic and alkaline environments. Stainless steel chains comply with ISO 606 standards and are interchangeable with standard chains. All chain components are made from 1.4301 / AISI 304 stainless steel. Additionally, all stainless steel chains are pre-stretched to 30% of their breaking load to ensure reliable performance.
Chain plates are tapered
Chains are fitted with seamless rollers
Do not lose performance as quickly as standard chains at high ambient temperatures
Related links
- IWIS 16B-1 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 16B-1 Roller Chain 36.1 mm ISO 606 (DIN 8187)
- IWIS 16B-2 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 16B-1 Roller Chain ECOPLUS, ISO 606 (DIN 8187)
- IWIS 10B-1 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 08B-1 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 12B-1 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 06B-1 Roller Chain ELITE, ISO 606 (DIN 8187)