IWIS 10B-2 Roller Chain, 5 m, ELITE, ISO 606 (DIN 8187)
- RS Stock No.:
- 295-943
- Mfr. Part No.:
- 81013312
- Manufacturer:
- IWIS
Subtotal (1 unit)*
MYR1,470.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,470.66 |
*price indicative
- RS Stock No.:
- 295-943
- Mfr. Part No.:
- 81013312
- Manufacturer:
- IWIS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Chain Type | 10B-2 | |
| Product Type | Roller Chain | |
| Pitch | 15.875mm | |
| Material | Nickel Plated | |
| Series | ELITE | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Plate Height | 10.16mm | |
| Roller Diameter | 10.16mm | |
| Width Between Roller Link Plates | 36.2mm | |
| Chain Weight | 1.84kg/m | |
| Standards/Approvals | DIN 8187, ISO 606 | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Chain Type 10B-2 | ||
Product Type Roller Chain | ||
Pitch 15.875mm | ||
Material Nickel Plated | ||
Series ELITE | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Plate Height 10.16mm | ||
Roller Diameter 10.16mm | ||
Width Between Roller Link Plates 36.2mm | ||
Chain Weight 1.84kg/m | ||
Standards/Approvals DIN 8187, ISO 606 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh roller chain 10B-2 Straight side plates Nickel-plated chains are used mainly in the food and packaging industry; the characteristic properties of nickel make it a particularly suitable coating metal for numerous applications. It is impervious not only to water and air, but also to a variety of acids and alkalis.
Zinc-plated and nickel-plated chains are prestretched to 30 % of breaking load
All chain plates are tapered and zinc or nickel plated
Chains are fitted with seamless rollers; zinc or nickel plating available
Pins offer a high level of corrosion protection and wear resistance
The load capacity of zinc- or nickel-plated ELITE chains is similar to that of comparable standard chains
Both chain types are generally supplied lightly oiled
Related links
- IWIS 10B-2 Roller Chain 36.2 mm ISO 606 (DIN 8187)
- IWIS 10B-2 Roller Chain 13.5 mm ISO 606 (DIN 8187)
- IWIS 10B-1 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 10B-2 Roller Chain ECOPLUS, ISO 606 (DIN 8187)
- IWIS 16B-2 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 08B-2 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 12B-2 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 10B-1 Roller Chain 19.6 mm ISO 606 (DIN 8187)
