IWIS 10B-2 Roller Chain, 5 m, 36.2 mm, ELITE, ISO 606 (DIN 8187)
- RS Stock No.:
- 295-917
- Mfr. Part No.:
- 81013289
- Manufacturer:
- IWIS
Subtotal (1 unit)*
MYR3,047.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,047.89 |
*price indicative
- RS Stock No.:
- 295-917
- Mfr. Part No.:
- 81013289
- Manufacturer:
- IWIS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Chain Type | 10B-2 | |
| Product Type | Roller Chain | |
| Pitch | 15.875mm | |
| Material | Stainless Steel | |
| Series | ELITE | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Pin Length | 36.2mm | |
| Length | 5m | |
| Plate Height | 10.16mm | |
| Roller Diameter | 10.16mm | |
| Chain Weight | 1.84kg/m | |
| Width Between Roller Link Plates | 36.2mm | |
| Standards/Approvals | DIN 8187, ISO 606 | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Chain Type 10B-2 | ||
Product Type Roller Chain | ||
Pitch 15.875mm | ||
Material Stainless Steel | ||
Series ELITE | ||
Chain Standard ISO 606 (DIN 8187) | ||
Pin Length 36.2mm | ||
Length 5m | ||
Plate Height 10.16mm | ||
Roller Diameter 10.16mm | ||
Chain Weight 1.84kg/m | ||
Width Between Roller Link Plates 36.2mm | ||
Standards/Approvals DIN 8187, ISO 606 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh roller chain 10B-2, Stainless steel chains are used mainly in the food and beverage industry or for applications in which chains require regular cleaning. The materials used in elite chains enable them to be used in acidic or alkaline environments. Always ensure that the chemicals in cleaning agents used are compatible with stainless steel material number 1.4301. The permitted tensile load for stainless steel chains is approximately one-third of the permitted load for comparable standard elite chains.
All ELITE stainless steel chains are prestretched to 30 % of breaking load
All chain plates are tapered
Chains are fitted with seamless rollers
ELITE stainless steel chains feature cold-hardened pins and bushes, so they offer better wear resistance than other
standard chains on the market
Stainless steel chains do not lose performance as quickly as standard chains at high ambient temperatures
Depending on their size, stainless steel chains are supplied lightly oiled or dry
Related links
- IWIS 10B-2 Roller Chain 13.5 mm ISO 606 (DIN 8187)
- IWIS 10B-2 Roller Chain ELITE, ISO 606 (DIN 8187)
- Wippermann 10B-2 Roller Chain 36.2 mm ISO 606 (DIN 8187)
- Witra 10B-2 Roller Chain 36.2 mm ISO 606 (DIN 8187)
- IWIS 10B-2 Roller Chain ECOPLUS, ISO 606 (DIN 8187)
- IWIS 10B-1 Roller Chain 19.6 mm ISO 606 (DIN 8187)
- IWIS 12B-2 Roller Chain 42.2 mm ISO 606 (DIN 8187)
- IWIS 08B-2 Roller Chain 31 mm ISO 606 (DIN 8187)
