IWIS 12B-2 Roller Chain, 5 m, 42.2 mm, ELITE, ISO 606 (DIN 8187)

Subtotal (1 unit)*

MYR1,250.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,250.40

*price indicative

RS Stock No.:
295-819
Mfr. Part No.:
81013119
Manufacturer:
IWIS
Find similar products by selecting one or more attributes.
Select all

Brand

IWIS

Chain Type

12B-2

Product Type

Roller Chain

Pitch

19.05mm

Material

Steel

Series

ELITE

Chain Standard

ISO 606 (DIN 8187)

Pin Length

42.2mm

Length

5m

Plate Height

12.07mm

Roller Diameter

12.07mm

Width Between Roller Link Plates

42.2mm

Chain Weight

2.31kg/m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The iwis antriebssystemes gmbh roller chain 12B-2 elite roller chains are engineered to deliver optimum wear resistance and exceed standard fatigue strength requirements, making them the robust and reliable choice for industrial applications. Every elite transmission roller chain is highly pre-stretched and treated with our advanced initial lubricant, eliDUR+. This specialized, non-drip chain oil improves running characteristics while offering superior corrosion protection.

Extended lifetime with reduced wear for greater durability and cost-effectiveness

Enhanced load capacity and strength for reliable performance in industrial settings

Versatile temperature and corrosion resistance for demanding environments

Custom configurations available Tailored chain lengths, coatings, and special lubrications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy