RS PRO 32019-X Taper 95 mm ID Roller Bearing, 145 mm OD
- RS Stock No.:
- 248-2818
- Mfr. Part No.:
- 32019-X
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR506.42
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR506.42 |
| 5 + | MYR416.78 |
*price indicative
- RS Stock No.:
- 248-2818
- Mfr. Part No.:
- 32019-X
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Cup Width | 24mm | |
| Number of Rows | 1 | |
| Static Load Rating | 282kN | |
| Standards/Approvals | RoHS | |
| Bearing Dynamic Load Rating | 173kN | |
| End Type | Open | |
| Outside Diameter | 145mm | |
| Limiting Speed | 4300rpm | |
| Cone Width | 32mm | |
| Bearing Material | Steel | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Cup Width 24mm | ||
Number of Rows 1 | ||
Static Load Rating 282kN | ||
Standards/Approvals RoHS | ||
Bearing Dynamic Load Rating 173kN | ||
End Type Open | ||
Outside Diameter 145mm | ||
Limiting Speed 4300rpm | ||
Cone Width 32mm | ||
Bearing Material Steel | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 32019 X Taper 95 mm ID Roller Bearing, 145 mm OD
- FAG 33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- NTN 32019XU Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- NTN 4T-33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- SNR 32019A Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- SKF NN 3019 KTN9/SP 95 mm ID Cylindrical Roller Bearing, 145 mm OD
- FAG 32921 Taper Roller 105 mm ID Roller Bearing, 145 mm OD
- Timken JH415647/JH415610 Taper 75 mm ID Roller Bearing, 145 mm OD

