SKF 32019 X Taper 95 mm ID Roller Bearing, 145 mm OD
- RS Stock No.:
- 208-0028
- Mfr. Part No.:
- 32019 X
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR758.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR758.00 |
*price indicative
- RS Stock No.:
- 208-0028
- Mfr. Part No.:
- 32019 X
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Cone Width | 32mm | |
| Limiting Speed | 4300rpm | |
| Outside Diameter | 145mm | |
| Bearing Dynamic Load Rating | 206kN | |
| Number of Rows | 1 | |
| Cup Width | 24mm | |
| Static Load Rating | 270kN | |
| End Type | Shielded | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Cone Width 32mm | ||
Limiting Speed 4300rpm | ||
Outside Diameter 145mm | ||
Bearing Dynamic Load Rating 206kN | ||
Number of Rows 1 | ||
Cup Width 24mm | ||
Static Load Rating 270kN | ||
End Type Shielded | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- RS PRO 32019-X Taper 95 mm ID Roller Bearing, 145 mm OD
- FAG 33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- NTN 32019XU Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- NTN 4T-33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- SNR 32019A Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- SKF NN 3019 KTN9/SP 95 mm ID Cylindrical Roller Bearing, 145 mm OD
- FAG 32921 Taper Roller 105 mm ID Roller Bearing, 145 mm OD
- Timken JH415647/JH415610 Taper 75 mm ID Roller Bearing, 145 mm OD
