SKF T4CB 140 Taper 140 mm ID Roller Bearing, 195 mm OD
- RS Stock No.:
- 210-1530
- Mfr. Part No.:
- T4CB 140
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR4,410.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,410.05 |
*price indicative
- RS Stock No.:
- 210-1530
- Mfr. Part No.:
- T4CB 140
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 241kN | |
| Number of Rows | 1 | |
| Cone Width | 31.07mm | |
| Series | T4CB | |
| Static Load Rating | 325kN | |
| Outside Diameter | 195mm | |
| End Type | Open | |
| Bearing Material | Steel | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 241kN | ||
Number of Rows 1 | ||
Cone Width 31.07mm | ||
Series T4CB | ||
Static Load Rating 325kN | ||
Outside Diameter 195mm | ||
End Type Open | ||
Bearing Material Steel | ||
Limiting Speed 3000rpm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- PL
The SKF tapered roller bearings have tapered inner and outer ring raceways as well as tapered rollers. They are designed to accommodate combined loads. It has 140 mm ID and 195 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- NTN 23228EAKW33 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 30228 Taper 140 mm ID Roller Bearing, 250 mm OD
- SKF 32028 X Taper 140 mm ID Roller Bearing, 210 mm OD
- SKF 22228 CC/C3W33 Taper 140 mm ID Roller Bearing, 250 mm OD
- RS PRO 32028-X Taper 140 mm ID Roller Bearing, 210 mm OD
- NTN 23228EMKW33 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 32018XU Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- NTN 32216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
