NTN 32018XU Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 453-291
- Mfr. Part No.:
- 32018XU
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR534.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR534.33 |
*price indicative
- RS Stock No.:
- 453-291
- Mfr. Part No.:
- 32018XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Limiting Speed | 3300rpm | |
| Cone Width | 32mm | |
| Number of Rows | 1 | |
| Bearing Material | Through Hardened Steel | |
| Cup Width | 24mm | |
| Static Load Rating | 270kN | |
| Maximum Speed - Grease | 2500rpm | |
| Maximum Speed - Oil | 3300rpm | |
| Series | 32018XU | |
| Standards/Approvals | ISO 355 | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 187kN | |
| Outside Diameter | 140mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Limiting Speed 3300rpm | ||
Cone Width 32mm | ||
Number of Rows 1 | ||
Bearing Material Through Hardened Steel | ||
Cup Width 24mm | ||
Static Load Rating 270kN | ||
Maximum Speed - Grease 2500rpm | ||
Maximum Speed - Oil 3300rpm | ||
Series 32018XU | ||
Standards/Approvals ISO 355 | ||
End Type Open | ||
Bearing Dynamic Load Rating 187kN | ||
Outside Diameter 140mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly engineered to handle high radial loads, making it an essential component for a range of applications. Designed with precision, the robust structure ensures dependable performance under various conditions. The pressed steel cage enhances its strength and durability, while its carefully calibrated dimensions facilitate seamless installation and operation. This bearing promises to deliver longevity and reliability, optimising machine efficiency with minimal maintenance. With the added advantage of operating under extreme temperatures, it stands out as a formidable choice for both industrial and automotive uses, ensuring that your machinery runs smoothly.
Built for high radial load capacity, ensuring reliable performance
Pressed steel cage construction for increased strength
Designed to function efficiently under extreme temperature variations
Enables seamless integration into diverse machine setups
Provides low maintenance requirements, enhancing operational efficiency
Maximises machine longevity with its robust design
Related links
- NTN 33018U Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- FAG 33018 Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- SNR 32018A Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- RS PRO 32018-X Taper 90 mm ID Roller Bearing, 140 mm OD
- SKF 33018 Taper 90 mm ID Roller Bearing, 140 mm OD
- SKF 32018 X Taper 90 mm ID Roller Bearing, 140 mm OD
- NTN 30318U Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- NTN 30218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD
