SKF NKS 20 Needle Roller Bearing Needle

This image is representative of the product range

Subtotal (1 unit)*

MYR244.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR244.48

*price indicative

RS Stock No.:
209-2401
Mfr. Part No.:
NKS 20
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Needle Roller Bearing

Standards/Approvals

No

Bearing Type

Needle

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy