SKF NKS 50 50 mm ID Roller Bearing Needle, 65 mm OD
- RS Stock No.:
- 464-450
- Mfr. Part No.:
- NKS 50
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR669.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR669.65 |
*price indicative
- RS Stock No.:
- 464-450
- Mfr. Part No.:
- NKS 50
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 22mm | |
| Cage Material | Sheet Steel | |
| Static Load Rating | 72kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 9000rpm | |
| Standards/Approvals | RoHS | |
| Series | NKS 50 | |
| Dynamic Load Rating | 42.9kN | |
| Outside Diameter | 65mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 22mm | ||
Cage Material Sheet Steel | ||
Static Load Rating 72kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Limiting Speed 9000rpm | ||
Standards/Approvals RoHS | ||
Series NKS 50 | ||
Dynamic Load Rating 42.9kN | ||
Outside Diameter 65mm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft.
High radial load carrying capacity
High stiffness
Low cross sectional height
Related links
- INA NKIS40 40 mm ID Roller Bearing Needle, 65 mm OD
- SKF NKS 35 35 mm ID Roller Bearing Needle, 50 mm OD
- SKF AXK 4565 45 mm ID Needle Roller Thrust Bearing Needle, 65 mm OD
- SKF NKI 50/25 50 mm ID Roller Bearing Needle Roller, 68 mm OD
- SKF NKI 50/35 50 mm ID Roller Bearing Needle Roller, 68 mm OD
- SKF NKS 45 45 mm ID Roller Bearing Needle, 60 mm OD
- SKF NKS 32 32 mm ID Roller Bearing Needle, 47 mm OD
- SKF NKS 25 25 mm ID Roller Bearing Needle, 38 mm OD
