SKF K 16X22X12 16 mm ID Roller Bearing Needle, 22 mm OD
- RS Stock No.:
- 209-2233
- Mfr. Part No.:
- K 16X22X12
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR70.86
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR70.86 |
*price indicative
- RS Stock No.:
- 209-2233
- Mfr. Part No.:
- K 16X22X12
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Dynamic Load Rating | 11kN | |
| Outside Diameter | 22mm | |
| Static Load Rating | 12.5kN | |
| Number of Rows | 1 | |
| Limiting Speed | 26000rpm | |
| Series | K 16X22X12 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 16mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Dynamic Load Rating 11kN | ||
Outside Diameter 22mm | ||
Static Load Rating 12.5kN | ||
Number of Rows 1 | ||
Limiting Speed 26000rpm | ||
Series K 16X22X12 | ||
Standards/Approvals No | ||
End Type Open | ||
Bearing Type Needle | ||
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 40mm bore diameter, 62mm outside diameter and 40mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF HK 1612 16 mm ID Roller Bearing Needle, 22 mm OD
- SKF HK 1622 16 mm ID Roller Bearing Needle, 22 mm OD
- SKF HK 1616 16 mm ID Roller Bearing Needle, 22 mm OD
- SKF HK 1614 RS 16 mm ID Roller Bearing Needle, 22 mm OD
- IKO Nippon Thompson TLA1612Z 16 mm ID Roller Bearing Needle, 22 mm OD
- IKO Nippon Thompson TLA1616Z 16 mm ID Roller Bearing Needle, 22 mm OD
- RS PRO HK 1612 16 mm ID Metric Roller Bearing Needle, 22 mm OD
- RS PRO HK 1622 16 mm ID Metric Roller Bearing Needle, 22 mm OD
