SKF HK 1622 16 mm ID Roller Bearing Needle, 22 mm OD
- RS Stock No.:
- 513-739
- Mfr. Part No.:
- HK 1622
- Manufacturer:
- SKF
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR56.54
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 5 | MYR56.54 | - |
| 6 - 24 | MYR55.75 | 1% |
| 25 + | MYR54.76 | 3% |
*price indicative
- RS Stock No.:
- 513-739
- Mfr. Part No.:
- HK 1622
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 22mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Sheet Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 19.6kN | |
| Outside Diameter | 22mm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 12.8kN | |
| Limiting Speed | 16000rpm | |
| Maximum Speed - Oil | 16000rpm | |
| Maximum Speed - Grease | 10000rpm | |
| End Type | Open | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 16mm | ||
Race Width 22mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Sheet Steel | ||
Number of Rows 2 | ||
Static Load Rating 19.6kN | ||
Outside Diameter 22mm | ||
Standards/Approvals No | ||
Dynamic Load Rating 12.8kN | ||
Limiting Speed 16000rpm | ||
Maximum Speed - Oil 16000rpm | ||
Maximum Speed - Grease 10000rpm | ||
End Type Open | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Roller Bearing, Needle Bearing Type, 16mm ID, 22mm OD, 22mm Race Width - HK 1622
Rev up your moving components with this high-speed needle roller bearing from SKF. As a drawn-cup type, it's ideal for systems where the housing bore can't also be used as a raceway. By removing the inner ring, this component cuts down on bulk to save space. Two rows of bearings ramp up its stiffness to boost stability at high speed. With high 12.8kN dynamic and 19.6kN static load ratings, this tough bearing holds its own in heavy-duty machinery.
Features & Benefits
• Bearing steel is heat-resistant to stand firm through fast-paced processes
• Can be relubricated as needed to minimise friction and maintain top-notch performance
• Light 24g weight won't strain even slim shafts
Applications
• Automotive workshops
• Manufacturing industry
• Aerospace engineering
What's the difference between reference and limiting speeds?
Reference speed is how fast the bearing can go before it overheats and the limiting rate is the maximum it can hit before the unit breaks down. A reference speed of 14,000r/min and a limiting speed of 16,000r/min mean this device can keep up with demanding applications.
What if I need an inner ring?
If you need an inner ring to complete your design, you can add an accessory (209-2218).
Related links
- RS PRO HK 1622 16 mm ID Metric Roller Bearing Needle, 22 mm OD
- SKF HK 1612 16 mm ID Roller Bearing Needle, 22 mm OD
- SKF HK 1616 16 mm ID Roller Bearing Needle, 22 mm OD
- SKF HK 1614 RS 16 mm ID Roller Bearing Needle, 22 mm OD
- RS PRO HK 1612 16 mm ID Metric Roller Bearing Needle, 22 mm OD
- SKF K 16X22X12 16 mm ID Roller Bearing Needle, 22 mm OD
- SKF HK 1616.2RS 16 mm ID Needle Roller Bearing, 22 mm OD
- IKO Nippon Thompson TLA1612Z 16 mm ID Roller Bearing Needle, 22 mm OD
