SKF NJ 308 ECP 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 207-8675
- Mfr. Part No.:
- NJ 308 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR599.07
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR599.07 |
*price indicative
- RS Stock No.:
- 207-8675
- Mfr. Part No.:
- NJ 308 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Tapered | |
| Cage Material | Non-Metallic | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Series | NJ 308 ECP | |
| Static Load Rating | 78kN | |
| Bearing Material | Steel | |
| Limiting Speed | 9500rpm | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 93kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Tapered | ||
Cage Material Non-Metallic | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Series NJ 308 ECP | ||
Static Load Rating 78kN | ||
Bearing Material Steel | ||
Limiting Speed 9500rpm | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 93kN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 40mm Inside Diameter, 90mm Outside Diameter - NJ 308 ECP
This cylindrical roller bearing is designed for high-performance applications within the automation, electronics, electrical, and mechanical industries. With an inner diameter of 40mm and an outer diameter of 90mm, this single-row bearing accommodates substantial radial forces while maintaining optimal functionality. The bearing's non-metallic cage enhances durability and efficiency, making it suitable for a variety of dynamic environments.
Features & Benefits
• Built for high-speed applications with reference speed of 8000r/min
• Rated dynamic load capacity of 93kN for robust performance
• Features a non-metallic cage for reduced friction and weight
• Designed with a single row for stable operation under load
• Accommodates axial loads efficiently with specified clearance standards
Applications
• Utilised in electric motors for smooth operation
• Can be used in industrial machinery requiring support for heavy loads
• Effective in automated systems for reliable movement
• Used in high-speed where precision is critical
• Integral in assembly lines to facilitate rotational motion
What are the temperature limits for optimal performance in this type of bearing?
The bearing is designed to function effectively within specified temperature ranges, ensuring longevity and efficiency. It is recommended to consult specific application guidelines for temperature management based on operating conditions.
How does the static load rating impact my application?
A static load rating of 78kN indicates that the bearing can support substantial stationary loads, reducing the risk of permanent deformation under weight, which is critical for maintaining operational integrity during lengthy downtimes.
What kind of maintenance is required to ensure longevity?
Regular inspections for signs of wear and ensuring the bearing is adequately lubricated will help maximise its lifespan. It is advisable to adhere to a maintenance schedule adjusted to your specific operational conditions.
Related links
- SKF NJ 308 ECP/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 308 ECP/C4 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 308 ECP 40 mm ID Roller Bearing, 90 mm OD
- SKF NUP 308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF N 308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 308 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 308 ECJ 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
