SKF NJ 308 ECJ 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 585-940
- Mfr. Part No.:
- NJ 308 ECJ
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
MYR2,617.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,617.12 | MYR523.424 |
*price indicative
- RS Stock No.:
- 585-940
- Mfr. Part No.:
- NJ 308 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 78kN | |
| Outside Diameter | 90mm | |
| Standards/Approvals | RoHS Compliance | |
| Series | NJ | |
| Limiting Speed | 9500rpm | |
| Bearing Material | Bearing Steel | |
| Dynamic Load Rating | 93kN | |
| End Type | Open | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Static Load Rating 78kN | ||
Outside Diameter 90mm | ||
Standards/Approvals RoHS Compliance | ||
Series NJ | ||
Limiting Speed 9500rpm | ||
Bearing Material Bearing Steel | ||
Dynamic Load Rating 93kN | ||
End Type Open | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 308 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 308 ECP/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 308 ECP/C4 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECJ 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 308 ECJ 40 mm ID Roller Bearing, 90 mm OD
- SKF NU 308 ECJ/C3 40 mm ID Roller Bearing, 90 mm OD
- SKF NU 2308 ECJ 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 308 ECP 40 mm ID Roller Bearing, 90 mm OD
