SKF 22319 E Tappered 95 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 207-8536
- Mfr. Part No.:
- 22319 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR4,805.82
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,805.82 |
*price indicative
- RS Stock No.:
- 207-8536
- Mfr. Part No.:
- 22319 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 67mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 765kN | |
| Standards/Approvals | No | |
| Series | 22319 E | |
| Limiting Speed | 3400rpm | |
| Outside Diameter | 200mm | |
| Dynamic Load Rating | 699kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 67mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 765kN | ||
Standards/Approvals No | ||
Series 22319 E | ||
Limiting Speed 3400rpm | ||
Outside Diameter 200mm | ||
Dynamic Load Rating 699kN | ||
- COO (Country of Origin):
- SE
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 95 mm ID and 200 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 22319 E/C3 Tappered 95 mm ID Roller Bearing, 200 mm OD
- SKF 22219 E Tappered 95 mm ID Roller Bearing, 170 mm OD
- SKF 22319 EK Tapered 95 mm ID Roller Bearing, 200 mm OD
- SKF 22319 EK/C3 Tapered 95 mm ID Roller Bearing, 200 mm OD
- SKF 22319 EJA/VA405 Taper 95 mm ID Roller Bearing, 200 mm OD
- SKF 22219 E/C3 Tappered 95 mm ID Roller Bearing, 170 mm OD
- FAG 22319-E1-XL Cylindrical 95 mm ID Roller Bearing, 200 mm OD
- FAG 22319-E1-XL-K-C3 Taper 95 mm ID Roller Bearing, 200 mm OD
