RS Better World

FAG 22319-E1-XL-K-C3 Taper 95 mm ID Roller Bearing, 200 mm OD

Subtotal (1 unit)*

MYR3,282.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,282.67

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
312-600
Mfr. Part No.:
22319-E1-XL-K-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

95mm

Race Width

67mm

Bore Type

Taper

Cage Material

Sheet Metal

Limiting Speed

3700rpm

Bearing Material

Steel

Series

223..-E1-K

Number of Rows

2

Static Load Rating

700000N

Internal Clearance

CN

Outside Diameter

200mm

Dynamic Load Rating

670000N

Standards/Approvals

RoHS, DIN 635-2

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

COO (Country of Origin):
DE
The FAG Spherical Roller Bearing is engineered for optimal performance in demanding applications. Featuring a tapered bore with a taper ratio of 1:12, this bearing is designed to handle heavy radial loads while accommodating angular misalignment. Its robust structure ensures long-lasting reliability, making it suitable for various industrial applications.

Metal cage construction provides optimal resilience against wear and tear

Wide operational temperature range ensures reliability in extreme conditions

Complies with internationally recognized standards for bearing dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy