Timken 32015X Taper 75 mm ID Metric Roller Bearing, 115 mm OD
- RS Stock No.:
- 193-1020
- Mfr. Part No.:
- 32015X
- Manufacturer:
- Timken
Get a bulk buy discount
Add 13 more to save MYR123.37
View bulk pricing optionsSubtotal (1 unit)*
MYR452.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 12 | MYR452.06 | - |
| 13 - 24 | MYR442.57 | MYR123.37 |
| 25 + | MYR429.31 | MYR568.75 |
*price indicative
- RS Stock No.:
- 193-1020
- Mfr. Part No.:
- 32015X
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 135kN | |
| End Type | Open | |
| Outside Diameter | 115mm | |
| Cup Width | 19mm | |
| Static Load Rating | 170kN | |
| Bearing Material | Steel | |
| Cone Width | 25mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 135kN | ||
End Type Open | ||
Outside Diameter 115mm | ||
Cup Width 19mm | ||
Static Load Rating 170kN | ||
Bearing Material Steel | ||
Cone Width 25mm | ||
Number of Rows 1 | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- CN
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
Related links
- Timken JLM714149/JLM714110 Taper 75 mm ID Roller Bearing, 115 mm OD
- SKF 32015 X Taper 75 mm ID Roller Bearing, 115 mm OD
- Timken 32215 Taper 75 mm ID Metric Roller Bearing, 130 mm OD
- NTN 33015U Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- Timken 32009X Taper 45 mm ID Metric Roller Bearing, 75 mm OD
- SNR 32015A Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
- FAG 33015 Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
- NTN 4T-JLM714149/JLM714110PK Taper Roller 75 mm ID Roller Bearing, 115 mm OD
