SNR 32015A Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
- RS Stock No.:
- 576-520
- Mfr. Part No.:
- 32015A
- Manufacturer:
- SNR
Subtotal (1 unit)*
MYR377.62
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR377.62 |
*price indicative
- RS Stock No.:
- 576-520
- Mfr. Part No.:
- 32015A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 75mm | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 160kN | |
| Cup Width | 19mm | |
| Cone Width | 25mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 108kN | |
| Outside Diameter | 115mm | |
| Standards/Approvals | ISO 355 | |
| Limiting Speed | 5900rpm | |
| Series | 32015A | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 75mm | ||
Cage Material Pressed Steel | ||
Static Load Rating 160kN | ||
Cup Width 19mm | ||
Cone Width 25mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 108kN | ||
Outside Diameter 115mm | ||
Standards/Approvals ISO 355 | ||
Limiting Speed 5900rpm | ||
Series 32015A | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Single row tapered roller bearing range is the most widely used and is generally mounted in opposition. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row tapered roller bearing is designed for operating temperatures ranging from -40 °C to 120 °C.
Withstands high radial loads
Supports axial loads in one direction
Made of pressed steel cage
Related links
- FAG 33015 Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
- NTN 33015U Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- NTN 32015XU Single Row Tapered Roller 75 mm ID Roller Bearing, 115 mm OD
- NTN 4T-JLM714149/JLM714110PK Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- NSK 32015XJ Tapered 75 mm ID Tapered Roller Bearing, 115 mm OD
- FAG 32915 Taper Roller 75 mm ID Tapered Roller Bearing, 105 mm OD
- SKF 33215 Taper Roller 75 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 32315-B Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
