Timken 32005X Taper 25 mm ID Metric Roller Bearing, 47 mm OD
- RS Stock No.:
- 193-1009
- Mfr. Part No.:
- 32005X
- Manufacturer:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR115.78
FREE delivery for orders over RM 150.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 12 | MYR115.78 |
| 13 - 24 | MYR113.35 |
| 25 + | MYR109.95 |
*price indicative
- RS Stock No.:
- 193-1009
- Mfr. Part No.:
- 32005X
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| End Type | Open | |
| Outside Diameter | 47mm | |
| Static Load Rating | 35.4kN | |
| Cup Width | 11.5mm | |
| Cone Width | 15mm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 36.5kN | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 25mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
End Type Open | ||
Outside Diameter 47mm | ||
Static Load Rating 35.4kN | ||
Cup Width 11.5mm | ||
Cone Width 15mm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 36.5kN | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- FR
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
Related links
- RS PRO 32005 Taper 25 mm ID Metric Roller Bearing, 47 mm OD
- NTN 4T-32005X Taper Roller 25 mm ID Needle Roller Thrust Bearing, 47 mm OD
- Timken 30204 Taper 20 mm ID Metric Roller Bearing, 47 mm OD
- Timken 30205 Taper 25 mm ID Metric Roller Bearing, 52 mm OD
- Timken 33205 Taper 25 mm ID Metric Roller Bearing, 52 mm OD
- Timken 30305 Taper 25 mm ID Metric Roller Bearing, 62 mm OD
- Timken 32205 Taper 25 mm ID Metric Roller Bearing, 52 mm OD
- RS PRO GE25FO-2RS Parallel 25 mm ID Metric Roller Bearing, 47 mm OD
