NTN 4T-32005X Taper Roller 25 mm ID Needle Roller Thrust Bearing, 47 mm OD
- RS Stock No.:
- 454-657
- Mfr. Part No.:
- 4T-32005X
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR96.04
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR96.04 |
*price indicative
- RS Stock No.:
- 454-657
- Mfr. Part No.:
- 4T-32005X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 31kN | |
| Outside Diameter | 47mm | |
| Static Load Rating | 33.5kN | |
| Cup Width | 11.5mm | |
| Number of Rows | 1 | |
| Cone Width | 15mm | |
| Bearing Material | Case Hardening Steel | |
| Maximum Speed - Grease | 7900rpm | |
| Maximum Speed - Oil | 11000rpm | |
| Standards/Approvals | ISO 355 | |
| Series | 4T-32005X | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 25mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 31kN | ||
Outside Diameter 47mm | ||
Static Load Rating 33.5kN | ||
Cup Width 11.5mm | ||
Number of Rows 1 | ||
Cone Width 15mm | ||
Bearing Material Case Hardening Steel | ||
Maximum Speed - Grease 7900rpm | ||
Maximum Speed - Oil 11000rpm | ||
Standards/Approvals ISO 355 | ||
Series 4T-32005X | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-32204 Taper Roller 20 mm ID Needle Roller Thrust Bearing, 47 mm OD
- NTN 4T-30204 Taper Roller 20 mm ID Needle Roller Thrust Bearing, 47 mm OD
- NTN 4T-30205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-30305D Taper Roller 25 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-30305 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-33205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-32305 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
