INA NK43/20-XL 43 mm ID Roller Bearing Needle, 53 mm OD
- RS Stock No.:
- 191-4411
- Mfr. Part No.:
- NK43/20-XL
- Manufacturer:
- INA
Get a bulk buy discount
Add 13 more to save MYR56.94
View bulk pricing optionsSubtotal (1 unit)*
MYR223.39
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 12 | MYR223.39 | - |
| 13 - 24 | MYR219.01 | MYR56.94 |
| 25 + | MYR214.92 | MYR211.75 |
*price indicative
- RS Stock No.:
- 191-4411
- Mfr. Part No.:
- NK43/20-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 43mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Outside Diameter | 53mm | |
| End Type | Open | |
| Dynamic Load Rating | 30.5kN | |
| Static Load Rating | 51kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 43mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Outside Diameter 53mm | ||
End Type Open | ||
Dynamic Load Rating 30.5kN | ||
Static Load Rating 51kN | ||
Bearing Type Needle | ||
Can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA NK43/30-XL 53 mm ID Roller Bearing Needle, 53 mm OD
- NTN NK43/30R 43 mm ID Roller Bearing Needle Roller, 53 mm OD
- NTN NK43/20R 43 mm ID Roller Bearing Machined-ring 53 mm OD
- INA NKI20/20-XL 20 mm ID Roller Bearing Needle, 32 mm OD
- INA NK37/20-XL 47 mm ID Roller Bearing Needle, 47 mm OD
- INA NK15/20-XL 15 mm ID Roller Bearing Needle, 23 mm OD
- INA NK16/20-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA NK20/20-XL 20 mm ID Roller Bearing Needle, 28 mm OD
