INA NKI20/20-XL 20 mm ID Roller Bearing Needle, 32 mm OD
- RS Stock No.:
- 191-4429
- Mfr. Part No.:
- NKI20/20-XL
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR208.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 12 | MYR208.59 |
| 13 - 24 | MYR204.21 |
| 25 + | MYR198.09 |
*price indicative
- RS Stock No.:
- 191-4429
- Mfr. Part No.:
- NKI20/20-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 32mm | |
| Dynamic Load Rating | 21.4kN | |
| End Type | Open | |
| Limiting Speed | 18500rpm | |
| Static Load Rating | 30.5kN | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 32mm | ||
Dynamic Load Rating 21.4kN | ||
End Type Open | ||
Limiting Speed 18500rpm | ||
Static Load Rating 30.5kN | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Bearing Type Needle | ||
Schaeffler Needle Roller Bearing, 20mm Inside Diameter, 32mm Outside Diameter - NKI20/20-XL
This needle roller bearing is a critical component in various mechanical applications, designed to provide high load capacity while maintaining compact dimensions. With an inside diameter of 20mm and an outside diameter of 32mm, this parallel bore needle bearing is crafted from robust materials, ensuring reliability in demanding environments. The cage is constructed from sheet steel, providing strength and durability.
Features & Benefits
• One-row design for decreased friction and improved efficiency
• Limiting speed of 18500 rpm supports high-speed operations
• Fatigue limit load of 5400 N enhances longevity under stress
• Open end type allows for easy lubrication maintenance
Applications
• Used with automation systems requiring compact load support
• Suitable for machinery in the mechanical and electrical sectors
• Effective in needing reliable high-speed operation
• Ideal for both industrial and commercial equipment assemblies
How does the static load rating impact its performance in demanding environments?
A high static load rating of 30500 N allows it to support substantial weight without deformation, making it ideal for heavy-duty applications.
What type of lubrication is recommended for maintaining optimal performance?
It is advisable to use quality lubricants appropriate for needle bearings to ensure smooth operation and prolong the bearing's lifespan.
Can this bearing handle variable loads during operation?
Yes, its dynamic load rating of 21400 N is designed to accommodate varying loads, making it suitable for dynamic applications.
What specific benefits does the sheet steel cage provide in this bearing?
The sheet steel cage enhances structural integrity while reducing weight, contributing to improved overall performance and efficiency.
Related links
- INA NKI20/16-XL 20 mm ID Roller Bearing Needle, 32 mm OD
- INA NK20/20-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA NK20/16-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA RNA4902-2RSR-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA NK24/20-XL 24 mm ID Roller Bearing Needle, 32 mm OD
- INA NK24/16-XL 24 mm ID Roller Bearing Needle, 32 mm OD
- INA NK47/20-XL 57 mm ID Roller Bearing Needle, 57 mm OD
- INA NK19/20-XL 19 mm ID Roller Bearing Needle, 27 mm OD
