RS Better World
INA NJ214-E-XL-TVP2 70 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 191-3905
- Mfr. Part No.:
- NJ214-E-XL-TVP2
- Manufacturer:
- INA
Get a bulk buy discount
Add 13 more to save MYR251.16
View bulk pricing optionsSubtotal (1 unit)*
MYR919.29
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 12 | MYR919.29 | - |
| 13 - 24 | MYR899.97 | MYR251.16 |
| 25 + | MYR872.97 | MYR1,158.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-3905
- Mfr. Part No.:
- NJ214-E-XL-TVP2
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 24mm | |
| Bore Type | Parallel | |
| Cage Material | Plastic | |
| Static Load Rating | 138kN | |
| Outside Diameter | 125mm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 141kN | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 24mm | ||
Bore Type Parallel | ||
Cage Material Plastic | ||
Static Load Rating 138kN | ||
Outside Diameter 125mm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 141kN | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing arrangements are subjected to very high radial loads
Not only high radial forces but also axial loads from one or both directions must be supported by the bearing position (semi-locating or locating bearing function)
Bearing arrangements must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing (in the case of bearings with a non-locating or semi-locating bearing function)
High radial loads and very high speeds occur but the very high radial load carrying capacity of full complement cylindrical roller bearings is not required
The bearings should be separable (one bearing ring can be removed) for easier mounting
Related links
- FAG NU214-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- FAG NU2214-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- FAG NJ2314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS PRO NJ214-E-M6 70 mm ID Roller Bearing, 125 mm OD
- RS PRO NJ214-E-M6-C3 70 mm ID Roller Bearing, 125 mm OD
- INA NJ308-E-XL-TVP2 40 mm ID Roller Bearing, 90 mm OD
