FAG NJ2314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 312-989
- Mfr. Part No.:
- NJ2314-E-XL-TVP2
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR2,120.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,120.28 |
*price indicative
- RS Stock No.:
- 312-989
- Mfr. Part No.:
- NJ2314-E-XL-TVP2
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Cage Material | Polyamide 66 | |
| Static Load Rating | 325000N | |
| Number of Rows | 1 | |
| Limiting Speed | 6300rpm | |
| Outside Diameter | 150mm | |
| Standards/Approvals | No | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 325kN | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Cage Material Polyamide 66 | ||
Static Load Rating 325000N | ||
Number of Rows 1 | ||
Limiting Speed 6300rpm | ||
Outside Diameter 150mm | ||
Standards/Approvals No | ||
Internal Clearance CN | ||
Dynamic Load Rating 325kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed to handle both radial and axial loads. It features a cage that guides the rollers for smooth, reliable operation. The bearing has two ribs on the outer ring and one rib on the inner ring, providing effective load distribution and stability.
Radial load
Axial load in one direction
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NJ2314-E-XL-TVP2-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ2314-E-XL-M1-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU2214-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- FAG NU214-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- FAG NU314-E-XL-TVP2-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- INA NJ214-E-XL-TVP2 70 mm ID Roller Bearing, 125 mm OD
