Timken LM67000LA/LM67048/LM67010 Taper 31.75 mm ID Roller Bearing, 59.13 mm OD
- RS Stock No.:
- 137-1935
- Mfr. Part No.:
- LM67000LA/LM67048/LM67010
- Manufacturer:
- Timken
Subtotal (1 unit)*
MYR264.08
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR264.08 |
*price indicative
- RS Stock No.:
- 137-1935
- Mfr. Part No.:
- LM67000LA/LM67048/LM67010
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 31.75mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Static Load Rating | 44.6kN | |
| End Type | Sealed | |
| Cone Width | 11.81mm | |
| Outside Diameter | 59.13mm | |
| Bearing Dynamic Load Rating | 46.7kN | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 31.75mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Static Load Rating 44.6kN | ||
End Type Sealed | ||
Cone Width 11.81mm | ||
Outside Diameter 59.13mm | ||
Bearing Dynamic Load Rating 46.7kN | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken LM67048/LM67010 Taper 31.75 mm ID Roller Bearing, 59.13 mm OD
- Timken LM67049A/LM67010 Taper 31.75 mm ID Roller Bearing, 59.13 mm OD
- NTN 4T-LM67049A/LM67010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 59.13 mm OD
- NTN 4T-LM67048L/LM67010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 59.13 mm OD
- Timken L68149/L68110 Taper 34.98 mm ID Roller Bearing, 59.13 mm OD
- NTN 4T-LM67048/LM67010 Taper Roller 31 mm ID Needle Roller Thrust Bearing, 59 mm OD
- NTN 4T-L68149/L68110 Tapered Roller 34.98 mm ID Tapered Roller Bearing, 59.13 mm OD
- FAG KLM67048-LM67010 Taper Roller 31.75 mm ID Roller Bearing, 59.131 mm OD
