NTN 4T-L68149/L68110 Tapered Roller 34.98 mm ID Tapered Roller Bearing, 59.13 mm OD
- RS Stock No.:
- 700-059
- Mfr. Part No.:
- 4T-L68149/L68110
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR100.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR100.24 |
*price indicative
- RS Stock No.:
- 700-059
- Mfr. Part No.:
- 4T-L68149/L68110
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 34.98mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 59.13mm | |
| Static Load Rating | 47.5kN | |
| Cup Width | 11.93mm | |
| Number of Rows | 1 | |
| Cone Width | 16.76mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 35.5kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 34.98mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 59.13mm | ||
Static Load Rating 47.5kN | ||
Cup Width 11.93mm | ||
Number of Rows 1 | ||
Cone Width 16.76mm | ||
Bearing Material Steel | ||
Series 4T | ||
End Type Open | ||
Bearing Dynamic Load Rating 35.5kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is expertly designed to offer superior performance in a variety of applications. This single row tapered roller bearing, featuring a pressed steel cage, ensures efficient load distribution and enhances overall mechanical reliability. With precision engineering, it plays a Crucial role in reducing friction and wear, thereby extending the lifespan of your machinery. Ideal for use in numerous industrial settings, its robust construction is tailored to meet the rigorous demands of modern engineering. Sourced directly from NTN Europe, this bearing epitomises quality and durability, ensuring your equipment operates smoothly and efficiently.
Single row design for optimal load handling
Pressed steel cage provides added strength and durability
Reduces friction, contributing to smoother operation
Engineered for extended service life under varying loads
Versatile application in a wide range of machinery
Manufactured by ntn, a trusted name in bearing solutions
Supports efficient maintenance, promoting operational reliability
Related links
- Timken L68149/L68110 Taper 34.98 mm ID Roller Bearing, 59.13 mm OD
- NTN 4T-L68111 Tapered Roller 34.98 mm ID Tapered Roller Bearing, 59.974 mm OD
- NTN 4T-L21549/L21511 Tapered Roller 15.87 mm ID Tapered Roller Bearing, 34.98 mm OD
- NTN 4T-LM67049A/LM67010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 59.13 mm OD
- NTN 4T-LM67048L/LM67010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 59.13 mm OD
- NTN 4T-L68149 Single Row Tapered Roller 34.99 mm ID Roller Bearing, 48 mm OD
- NTN 4T-A4059 Tapered Roller 14.98 mm ID Tapered Roller Bearing, 34.98 mm OD
- NTN 4T-L68149/L68111 Taper Roller 34.9 mm ID Roller Bearing, 59.9 mm OD
