NTN 4T-A4059 Tapered Roller 14.98 mm ID Tapered Roller Bearing, 34.98 mm OD
- RS Stock No.:
- 698-378
- Mfr. Part No.:
- 4T-A4059
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR143.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR143.52 |
*price indicative
- RS Stock No.:
- 698-378
- Mfr. Part No.:
- 4T-A4059
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 14.98mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 34.98mm | |
| Cup Width | 8.73mm | |
| Static Load Rating | 11.6kN | |
| Bearing Dynamic Load Rating | 12.3kN | |
| Series | 4T | |
| End Type | Open | |
| Number of Rows | 1 | |
| Cone Width | 10.98mm | |
| Bearing Material | Steel | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 14.98mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 34.98mm | ||
Cup Width 8.73mm | ||
Static Load Rating 11.6kN | ||
Bearing Dynamic Load Rating 12.3kN | ||
Series 4T | ||
End Type Open | ||
Number of Rows 1 | ||
Cone Width 10.98mm | ||
Bearing Material Steel | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is expertly engineered for optimal performance in various industrial applications. Designed with a single-row configuration, this bearing enhances reliability and functionality, making it an Ideal choice for demanding environments. Its pressed steel cage construction ensures durability, while the internal and external diameters are meticulously calibrated to suit specific mounting requirements. The innovative design facilitates dynamic load handling of up to 13,700,000 mN, ensuring extended operational life and lower maintenance costs. This bearing is perfect for those seeking high-performance solutions in mechanical systems, featuring an A2 rating life coefficient of 1, contributing to its longevity and efficiency. Choose this solution for unparalleled precision in load support.
Single row configuration optimises space and performance
Pressed steel cage ensures robustness and longevity
Dynamic load handling capacity of 13,700,000 mN for superior performance
Static load capacity of 11,600,000 mN enhances reliability under varied stresses
A2 rating life coefficient of 1 indicates reliable longevity
External and internal diameter specifications ensure proper fit in applications
Coefficient values facilitate tailored usage for specific industrial needs
Innovative design elements contribute to enhanced operational efficiency
Related links
- NTN 4T-L21549/L21511 Tapered Roller 15.87 mm ID Tapered Roller Bearing, 34.98 mm OD
- Timken A4050/A4138 Taper 12.7 mm ID Roller Bearing, 34.98 mm OD
- NTN 4T-L68111 Tapered Roller 34.98 mm ID Tapered Roller Bearing, 59.974 mm OD
- NTN 4T-L68149/L68110 Tapered Roller 34.98 mm ID Tapered Roller Bearing, 59.13 mm OD
- NTN 4T-A4059/A4138 Taper Roller 14.99 mm ID Roller Bearing, 34.988 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing
- NTN 4T-JLM506810 Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
