NTN HK2016D 20 mm ID Roller Bearing Needle Roller, 26 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR29.42

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR29.42

*price indicative

RS Stock No.:
732-852
Mfr. Part No.:
HK2016D
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

20mm

Race Width

16mm

Bore Type

Round

Outside Diameter

26mm

Maximum Speed - Oil

12000rpm

Maximum Speed - Grease

8000rpm

Static Load Rating

20.1kN

Series

HK

Dynamic Load Rating

13kN

End Type

Open

Bearing Type

Needle Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Needle roller bearing features a drawn cup design with an open end, making it suitable for applications where the bearing is mounted directly onto a shaft. The open end design allows for easy lubrication and efficient operation in a variety of systems. Compact and lightweight, this bearing provides high load capacity despite its small size, making it Ideal for space-constrained applications.

Drawn cup design for easy mounting onto a shaft

Open end design allows for easy lubrication

Compact and lightweight for space-constrained applications

High load capacity despite small size

Suitable for a variety of mechanical and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy