NTN HF2016 20 mm ID Roller Bearing Needle Roller, 26 mm OD
- RS Stock No.:
- 722-720
- Mfr. Part No.:
- HF2016
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR49.19
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR49.19 |
*price indicative
- RS Stock No.:
- 722-720
- Mfr. Part No.:
- HF2016
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Series | HF | |
| Outside Diameter | 26mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Series HF | ||
Outside Diameter 26mm | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN One way clutch is a precision-engineered mechanical component designed to transmit torque in one direction while allowing free rotation in the opposite. It ensures reliable performance in applications requiring controlled motion, such as indexing mechanisms and backstopping. Its Compact design, durability, and smooth operation make it Ideal for high-efficiency machinery where space and reliability are critical.
Needle roller one-way clutch
High strength steel construction
Allows rotation in one direction, locks in reverse
Related links
- NTN HK2016D 20 mm ID Roller Bearing Needle Roller, 26 mm OD
- SKF K 20X26X20 20 mm ID Needle Roller Bearing Needle Roller, 26 mm OD
- NTN NK18/20RCT 18 mm ID Roller Bearing Needle Roller, 26 mm OD
- NTN HK2016LL/3AS 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2016F 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2020LL/2AS 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2020F 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN NK18/16R 18 mm ID Needle Roller Thrust Bearing Needle Roller, 26 mm OD
