NTN HK1712FD 12 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- RS Stock No.:
- 732-849
- Mfr. Part No.:
- HK1712FD
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR26.90
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26.90 |
*price indicative
- RS Stock No.:
- 732-849
- Mfr. Part No.:
- HK1712FD
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 17000rpm | |
| End Type | Open | |
| Series | HK | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 12.8kN | |
| Outside Diameter | 17mm | |
| Static Load Rating | 10.2kN | |
| Internal Clearance | Standard | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Limiting Speed 17000rpm | ||
End Type Open | ||
Series HK | ||
Bearing Material Steel | ||
Dynamic Load Rating 12.8kN | ||
Outside Diameter 17mm | ||
Static Load Rating 10.2kN | ||
Internal Clearance Standard | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a drawn cup design with an open end, making it suitable for applications where the bearing is mounted directly onto a shaft. The open end design allows for easy lubrication and efficient operation in a variety of systems. Compact and lightweight, this bearing provides high load capacity despite its small size, making it Ideal for space-constrained applications.
Drawn cup design for easy mounting onto a shaft
Open end design allows for easy lubrication
Compact and lightweight for space-constrained applications
High load capacity despite small size
Suitable for a variety of mechanical and industrial applications
Related links
- NTN 1R17X20X16 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN 1R12X17X255 12 mm ID Roller Bearing Needle Roller, 17 mm OD
- NTN 1R12X17X205 12 mm ID Roller Bearing Needle Roller, 17 mm OD
- NTN 1R17X22X23 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN 1R17X22X13 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN 1R17X21X16 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN 1R17X20X20 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- SKF NK 10/12 TN 10 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
