NTN 1R17X22X13 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- RS Stock No.:
- 640-514
- Mfr. Part No.:
- 1R17X22X13
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR43.76
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43.76 |
*price indicative
- RS Stock No.:
- 640-514
- Mfr. Part No.:
- 1R17X22X13
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 13mm | |
| Outside Diameter | 17mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 13mm | ||
Outside Diameter 17mm | ||
Series 1R | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, its ideal for applications where external lubrication is managed separately.
Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance
Made from high-carbon chrome steel for durability and wear resistance
Related links
- NTN 1R17X22X23 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN 1R17X20X16 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN 1R17X21X16 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN HK1712FD 12 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN 1R17X20X20 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN 1R12X17X255 12 mm ID Roller Bearing Needle Roller, 17 mm OD
- NTN 1R12X17X205 12 mm ID Roller Bearing Needle Roller, 17 mm OD
- NTN RNA0-10X17X10T2 10 mm ID Roller Bearing Needle Roller, 17 mm OD
