NTN 1R25X30X205 25 mm ID Roller Bearing Needle Roller, 30 mm OD
- RS Stock No.:
- 732-796
- Mfr. Part No.:
- 1R25X30X205
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR51.09
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR51.09 |
*price indicative
- RS Stock No.:
- 732-796
- Mfr. Part No.:
- 1R25X30X205
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 20.5mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Series | 1R | |
| Outside Diameter | 30mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 20.5mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Series 1R | ||
Outside Diameter 30mm | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Inner Ring for a needle roller bearing is a precision-engineered component designed to support high-load applications in confined spaces. It provides a hardened and ground raceway surface, ensuring smooth rolling motion and extended bearing life. Commonly used in industrial machinery and automotive systems, it enhances performance where Compact design and durability are critical.
Manufactured from high quality hardened steel for wear resistance
Provides a precise raceway surface for needle rollers
Suitable for applications with limited radial space
Ensures high load carrying capacity in Compact assemblies
Compatible with various needle roller bearing types for versatile use
Related links
- NTN 1R25X30X385 25 mm ID Roller Bearing Needle Roller, 30 mm OD
- NTN 1R25X30X265 25 mm ID Roller Bearing Needle Roller, 30 mm OD
- NTN 1R25X30X32 25 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- NTN 1R25X30X23 25 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- NTN NA4903R 17 mm ID Roller Bearing Needle Roller, 30 mm OD
- NTN RNA4903LL/3AS 22 mm ID Roller Bearing Needle Roller, 30 mm OD
- NTN RNA4903L/3AS 22 mm ID Roller Bearing Needle Roller, 30 mm OD
- NTN RNA4900L/3AS 22 mm ID Roller Bearing Needle Roller, 30 mm OD
