NTN RNA4900L/3AS 22 mm ID Roller Bearing Needle Roller, 30 mm OD

Subtotal (1 unit)*

MYR110.86

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR110.86

*price indicative

RS Stock No.:
455-509
Mfr. Part No.:
RNA4900L/3AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

22mm

Race Width

13mm

Roller Material

Steel

Limiting Speed

10000rpm

Maximum Speed - Grease

10000rpm

Series

RNA4900L/3AS

Standards/Approvals

RoHS

Number of Rows

1

Static Load Rating

8.5kN

Internal Clearance

CN

Dynamic Load Rating

7.2kN

Outside Diameter

30mm

Bearing Type

Needle Roller

Race Type

Machine-Ring

COO (Country of Origin):
JP
The NTN Needle roller bearing is an exceptional component designed with precision engineering, offering reliable performance in various applications. Its machined-ring, without an inner ring design, ensures optimal load distribution and reduced friction, making it suitable for high-efficiency uses. The compact dimensions make it ideal for constrained spaces while providing robust support for dynamic loads. With a dynamic load rating of 7.2 kN and a static load rating of 8.5 kN, this bearing is engineered to withstand considerable operational demands. Designed to operate within a temperature range of -20 °C to 100 °C, it promises resilience across diverse environments.

Suitable for both dynamic and static applications, providing versatility

Temperature resilience ensures functionality across a broad operational spectrum

Min fillet radius design aids in better fitting and alignment

Supplied with lubrication holes for effective grease application

Supported by a reputable manufacturer known for engineering excellence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy