NTN 22205EAKW33 Tapered 25 mm ID Spherical Roller Bearing, 52 mm OD

N

This image is representative of the product range

Subtotal (1 unit)*

MYR400.53

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR400.53

*price indicative

RS Stock No.:
732-788
Mfr. Part No.:
22205EAKW33
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

25mm

Race Width

18mm

Bore Type

Tapered

Cage Material

Pressed Steel

Static Load Rating

46.1kN

Dynamic Load Rating

57.3kN

Series

22205

Limiting Speed

17000rpm

Outside Diameter

52mm

Race Type

Grooved

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Bearing unit is engineered for precision in various applications, offering reliable support and enhanced performance. Constructed with a sturdy grey cast housing and a radial insert ball bearing featuring socket set screws, this unit is designed to withstand demanding conditions. The integration of a single lip seal ensures effective protection against contaminants, making it Ideal for use in environments where reliability is paramount. With a housing height of 20.5 mm and a shaft diameter of 30 mm, this bearing unit is tailored for efficient operation while maintaining ease of installation.

Grey cast housing provides superior durability and strength

Radial insert ball bearing design enhances load distribution and performance

Integrated single lip seal offers robust protection against dirt and moisture

Mounting holes distance of 90.5 mm ensures compatibility with standard fittings

Dynamic load rating of 19,500,000 mN enables high-load applications

Operating temperature range from 253.15 K to 373.15 K supports diverse environmental conditions

Recommended tightening torque of 5.5 N-m simplifies installation and maintenance

Mass of 0.67 kg allows for portability without compromising structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy