NSK 22205CE4 Straight 25 mm ID Spherical Roller Bearing, 52 mm OD
- RS Stock No.:
- 643-739
- Mfr. Part No.:
- 22205CE4
- Manufacturer:
- NSK
Subtotal (1 unit)*
MYR402.79
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR402.79 |
*price indicative
- RS Stock No.:
- 643-739
- Mfr. Part No.:
- 22205CE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 18mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 9000rpm | |
| Series | 222 | |
| Maximum Speed - Grease | 7100rpm | |
| End Type | Open | |
| Dynamic Load Rating | 37500N | |
| Outside Diameter | 52mm | |
| Internal Clearance | C0 | |
| Static Load Rating | 37000N | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Standards/Approvals | ISO 15312 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 18mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Maximum Speed - Oil 9000rpm | ||
Series 222 | ||
Maximum Speed - Grease 7100rpm | ||
End Type Open | ||
Dynamic Load Rating 37500N | ||
Outside Diameter 52mm | ||
Internal Clearance C0 | ||
Static Load Rating 37000N | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Standards/Approvals ISO 15312 | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing designed for high radial and axial loads with built-in misalignment tolerance. It features a steel cage, open enclosure, and lubrication groove with holes for efficient maintenance and long service life. With a 25 mm bore, 52 mm outer diameter, and 18 mm width, it offers compact strength for demanding applications.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 21304CDE4 Straight 20 mm ID Spherical Roller Bearing, 52 mm OD
- NTN 22205EAW33C3 Round 25 mm ID Spherical Roller Bearing, 52 mm OD
- NTN 22205EAKW33 Tapered 25 mm ID Spherical Roller Bearing, 52 mm OD
- NSK 21305CDE4 Straight 25 mm ID Spherical Roller Bearing, 62 mm OD
- SNR 22205EAC3 26 mm ID Spherical Roller Bearing, 52 mm OD
- NSK 30205J Taper 25 mm ID Taper Roller Bearing, 52 mm OD
- NTN NUP205EAT2XC3U 25 mm ID Roller Bearing, 52 mm OD
- FAG 33205 Taper Roller 25 mm ID Tapered Roller Bearing, 52 mm OD
