SNR 21311V 55 mm ID Spherical Roller Bearing, 120 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR851.38

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR851.38

*price indicative

RS Stock No.:
732-786
Mfr. Part No.:
21311V
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

55mm

Race Width

29mm

Cage Material

Pressed Steel

Series

21311

Dynamic Load Rating

172kN

Static Load Rating

164kN

Limiting Speed

6900rpm

Outside Diameter

120mm

Race Type

Grooved

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Bearing unit is designed for robust performance in demanding applications. This unit features a grey cast housing and a radial insert ball bearing equipped with socket set screws, ensuring stability and reliability under various operating conditions. With a dynamic load rating of 43,550,000 mN, it is well-suited for high-load scenarios. The thoughtful design includes precise dimensions for housing width, inner ring width, and shaft diameter, providing ease of installation and compatibility across a wide range of equipment.

Grey cast housing provides durability and strength

Radial insert ball bearing with socket set screws ensures secure mounting

Dynamic load rating of 43,550,000 mN accommodates heavy operational demands

Effective sealing with slinger to protect against contaminants

Temperature operating range from 253.15 K to 373.15 K for versatile application

Recommended tightening torque of 22 N-m allows for secure installation

Compact design enhances space efficiency in machinery setup

Mass of 3.92 kg makes handling and installation manageable

Related links