SNR 21311VKC3 Round 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 640-215
- Mfr. Part No.:
- 21311VKC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
MYR851.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR851.38 |
*price indicative
- RS Stock No.:
- 640-215
- Mfr. Part No.:
- 21311VKC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 29mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Series | 213 | |
| Internal Clearance | CN | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 164kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 172kN | |
| Outside Diameter | 120mm | |
| Limiting Speed | 6900rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 29mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Series 213 | ||
Internal Clearance CN | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Static Load Rating 164kN | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 172kN | ||
Outside Diameter 120mm | ||
Limiting Speed 6900rpm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- SNR 21311VK Round 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VKC3 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 10X22211EAW33EEL Round 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 21311VC3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22311EKF800 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VK Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311V 55 mm ID Spherical Roller Bearing, 120 mm OD
