NTN 4T-M84548/M84510 Tapered Roller 25.4 mm ID Roller Bearing, 57.15 mm OD
- RS Stock No.:
- 722-538
- Mfr. Part No.:
- 4T-M84548/M84510
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR154.12
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR154.12 |
*price indicative
- RS Stock No.:
- 722-538
- Mfr. Part No.:
- 4T-M84548/M84510
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 9200rpm | |
| Maximum Speed - Grease | 6900rpm | |
| Number of Rows | 1 | |
| Outside Diameter | 57.15mm | |
| Limiting Speed | 9200rpm | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 47kN | |
| Static Load Rating | 48.5kN | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25.4mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Maximum Speed - Oil 9200rpm | ||
Maximum Speed - Grease 6900rpm | ||
Number of Rows 1 | ||
Outside Diameter 57.15mm | ||
Limiting Speed 9200rpm | ||
Series 4T | ||
Bearing Dynamic Load Rating 47kN | ||
Static Load Rating 48.5kN | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing with pressed steel cage is the most widely used type in the tapered roller bearing range. It is designed to handle combined radial and axial loads efficiently, making it suitable for heavy-duty applications. Typically mounted in opposition, this configuration ensures stability and precise load distribution in machinery and automotive systems.
Single row design optimized for handling combined loads
Pressed steel cage provides strength and durability
Generally mounted in opposition for balanced performance
Suitable for heavy duty industrial and automotive applications
Ensures precise load distribution and long service life
Related links
- NTN 4T-M84510 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1986/1922 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-15578 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-15578/15520 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M84549/M84510 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 57.15 mm OD
- Timken M84548/M84510 Taper 25.4 mm ID Roller Bearing, 57.15 mm OD
- NTN 4T-M84548 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 43.2 mm OD
- NTN 4T-1985/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
