NTN 4T-15578 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- RS Stock No.:
- 699-099
- Mfr. Part No.:
- 4T-15578
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR129.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR129.28 |
*price indicative
- RS Stock No.:
- 699-099
- Mfr. Part No.:
- 4T-15578
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 57.15mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 39.5kN | |
| Static Load Rating | 45.5kN | |
| Series | 4T | |
| Cup Width | 13.49mm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Cone Width | 17.46mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 25.4mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 57.15mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 39.5kN | ||
Static Load Rating 45.5kN | ||
Series 4T | ||
Cup Width 13.49mm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Cone Width 17.46mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearings provide exceptional support and stability for various applications. Designed with a mounted cone and a pressed steel cage, this product ensures durability and reliability even in demanding environments. Ideal for industrial uses, these bearings facilitate smooth rotational movement, offering enhanced operational efficiency. With a focus on performance, the bearings are tailored to meet the needs of modern machinery, making them an essential component for manufacturers seeking quality solutions. Backed by a reputable manufacturer based in France, these bearings exemplify precision engineering and reliable service.
Single row design optimises load distribution for enhanced performance
Tapered roller configuration allows for effective handling of both radial and axial loads
Pressed steel cage construction ensures increased durability and reduced wear
Manufactured by ntm a trusted name in bearing technology with a legacy of innovation
Designed to fit a wide range of applications enhancing versatility across industries
Located in France ntm benefits from localised support and expertise in bearing solutions
Related links
- NTN 4T-15578/15520 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1986/1922 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M84510 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-15578/15523 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 60.32 mm OD
- NTN 4T-M84548/M84510 Tapered Roller 25.4 mm ID Roller Bearing, 57.15 mm OD
- NTN 4T-1988 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1985/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1988/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
