NTN RNA69/32 40 mm ID Roller Bearing Needle Roller, 52 mm OD
- RS Stock No.:
- 722-533
- Mfr. Part No.:
- RNA69/32
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR299.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR299.20 |
*price indicative
- RS Stock No.:
- 722-533
- Mfr. Part No.:
- RNA69/32
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 36mm | |
| Bore Type | Round | |
| Maximum Speed - Oil | 10000rpm | |
| Series | RN | |
| Dynamic Load Rating | 42kN | |
| Outside Diameter | 52mm | |
| Static Load Rating | 85.5kN | |
| Maximum Speed - Grease | 6500rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 36mm | ||
Bore Type Round | ||
Maximum Speed - Oil 10000rpm | ||
Series RN | ||
Dynamic Load Rating 42kN | ||
Outside Diameter 52mm | ||
Static Load Rating 85.5kN | ||
Maximum Speed - Grease 6500rpm | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Needle Roller Bearing with machined rings is designed for Compact and efficient bearing arrangements. It integrates two needle roller and cage assemblies within a flanged outer ring, ensuring precise guidance and stability. The non-separable construction enhances reliability while the relubrication features make it suitable for long-term demanding applications.
High radial load carrying capacity
High stiffness for demanding mechanical systems
Low cross sectional height enabling space saving designs
Accommodates axial displacement in both directions
Allows larger shaft diameter for more rigid bearing arrangement
Related links
- NTN RNA69/32R 40 mm ID Roller Bearing Needle Roller, 52 mm OD
- INA RNA69/32-ZW-XL 40 mm ID Roller Bearing Needle, 52 mm OD
- NTN NA69/32R 32 mm ID Roller Bearing Needle Roller, 52 mm OD
- SKF NKXR 40 Z 40 mm ID Roller Bearing Needle Roller, 52 mm OD
- NTN NK42/20R 42 mm ID Roller Bearing Machined-ring 52 mm OD
- NTN 1R45X52X22 45 mm ID Needle Roller Bearing Needle Roller, 52 mm OD
- NTN 1R45X52X23D 45 mm ID Needle Roller Bearing Needle Roller, 52 mm OD
- NTN RNA49/32R 40 mm ID Roller Bearing Machined-ring 52 mm OD
