SKF NKXR 40 Z 40 mm ID Roller Bearing Needle Roller, 52 mm OD
- RS Stock No.:
- 464-624
- Mfr. Part No.:
- NKXR 40 Z
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,776.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,776.47 |
*price indicative
- RS Stock No.:
- 464-624
- Mfr. Part No.:
- NKXR 40 Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 32mm | |
| Limiting Speed | 5000rpm | |
| Series | NKXR | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 52mm | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 32mm | ||
Limiting Speed 5000rpm | ||
Series NKXR | ||
Standards/Approvals RoHS | ||
Outside Diameter 52mm | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Bearings consist of a radial needle roller bearing combined with a cylindrical roller thrust bearing. Together they can accommodate both radial loads and axial loads in one direction. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.
Accommodate both radial and axial loads
High load carrying capacity
Low cross section
Related links
- SKF NKX 40 Z 40 mm ID Roller Bearing Needle Roller 52 mm OD
- NTN RNA69/32 40 mm ID Roller Bearing Needle Roller, 52 mm OD
- NTN RNA69/32R 40 mm ID Roller Bearing Needle Roller, 52 mm OD
- NTN RNA49/32R 40 mm ID Roller Bearing Machined-ring 52 mm OD
- NTN NA69/32R 32 mm ID Roller Bearing Needle Roller, 52 mm OD
- NTN NK42/20R 42 mm ID Roller Bearing Machined-ring 52 mm OD
- INA NKXR40-XL 40 mm ID Needle Roller Bearing Axial Cylindrical Roller 52 mm OD
- SKF NKXR 50 Z 50 mm ID Roller Bearing Needle Roller, 62 mm OD
