SNR 22332EF800 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- RS Stock No.:
- 705-794
- Mfr. Part No.:
- 22332EF800
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
MYR21,051.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,051.88 |
*price indicative
- RS Stock No.:
- 705-794
- Mfr. Part No.:
- 22332EF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 114mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Metal | |
| Outside Diameter | 340mm | |
| Dynamic Load Rating | 1950kN | |
| Internal Clearance | C4 | |
| End Type | Open | |
| Bearing Material | Steel | |
| Limiting Speed | 1900rpm | |
| Series | 22332 | |
| Static Load Rating | 2210kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 114mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Metal | ||
Outside Diameter 340mm | ||
Dynamic Load Rating 1950kN | ||
Internal Clearance C4 | ||
End Type Open | ||
Bearing Material Steel | ||
Limiting Speed 1900rpm | ||
Series 22332 | ||
Static Load Rating 2210kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for superior performance in vibratory applications. Combining Advanced design features such as a one-piece machined cage, this bearing ensures optimal groove and lubrication hole configurations within the outer ring. Its robust construction and special C4 class clearance make it a reliable choice for demanding environments, offering exceptional durability and efficiency in operation. With versatile applications, it stands out as an essential component for various industrial machinery, ensuring smooth and reliable rotation under vibration stress.
Designed specifically for vibratory applications enhancing operational reliability
One piece machined cage provides structural integrity and reduces wear
Special C4 class clearance accommodates dynamic loads for long lasting performance
Includes multiple lubrication holes facilitating easier maintenance
Dynamic load capacity of 1950000000 mN ensures heavy load handling
Static load capacity of 2210000000 mN supports robust performance under stationary conditions
Comprehensive fatigue limit load of 202000000 mN promotes durability
Versatile temperature operating range with a minimum of 233.15 °K and maximum of 473.15 °K
Accurate bearing frequencies support precise machinery performance monitoring
Max shoulder diameters are engineered to optimise fit and reduce clearance issues
Related links
- SNR 22332EF800 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCJA/W33VA406 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCJA/W33VA405 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CC/W33 Cylindrical 160 mm ID Roller Bearing, 340 mm OD
- NSK 22332CAME4 Round 160 mm ID Spherical Roller Bearing, 340 mm OD
- NSK 22326CAME4C4VE Round 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 340 mm OD
