SKF 22332 CCJA/W33VA406 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- RS Stock No.:
- 460-220
- Mfr. Part No.:
- 22332 CCJA/W33VA406
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR31,025.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31,025.71 |
*price indicative
- RS Stock No.:
- 460-220
- Mfr. Part No.:
- 22332 CCJA/W33VA406
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 114mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 1960kN | |
| Internal Clearance | CN | |
| Outside Diameter | 340mm | |
| Dynamic Load Rating | 1680kN | |
| Series | 22332 CCJA/W33VA406 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 1900rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 114mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 1960kN | ||
Internal Clearance CN | ||
Outside Diameter 340mm | ||
Dynamic Load Rating 1680kN | ||
Series 22332 CCJA/W33VA406 | ||
Standards/Approvals RoHS | ||
Limiting Speed 1900rpm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. This bearing design offers excellent performance in many types of vibrating machinery. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Accommodate very high vibration levels
Low friction and long service life
Increased wear resistance
Related links
- SKF 22332 CCJA/W33VA405 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CC/W33 Cylindrical 160 mm ID Roller Bearing, 340 mm OD
- SNR 22332EF800 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCK/W33 Tapered 1:12 160 mm ID Roller Bearing, 340 mm OD
- SKF 22324 CCJA/W33VA406 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
- NSK 22326CAME4C4VE Round 160 mm ID Spherical Roller Bearing, 340 mm OD
