SNR 24036EAW33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 705-381
- Mfr. Part No.:
- 24036EAW33
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
MYR8,845.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,845.64 |
*price indicative
- RS Stock No.:
- 705-381
- Mfr. Part No.:
- 24036EAW33
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 100mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Bearing Material | Steel | |
| End Type | Open | |
| Static Load Rating | 1830kN | |
| Dynamic Load Rating | 1270kN | |
| Outside Diameter | 280mm | |
| Series | 24036 | |
| Maximum Speed - Oil | 2200rpm | |
| Limiting Speed | 2200rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 100mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Bearing Material Steel | ||
End Type Open | ||
Static Load Rating 1830kN | ||
Dynamic Load Rating 1270kN | ||
Outside Diameter 280mm | ||
Series 24036 | ||
Maximum Speed - Oil 2200rpm | ||
Limiting Speed 2200rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered to provide robust performance in a variety of industrial applications. This specially designed bearing features a pressed steel cage and incorporates lubrication holes on the outer ring, ensuring enhanced longevity and reliability. Its dimensions include an internal diameter of 180 mm and an external diameter of 280 mm, making it suitable for demanding operational environments. With a mass of 21.5 kg, it is sturdy enough to handle significant loads while ensuring smooth rotational stability. The bearing is Crucial for applications requiring high-load capacities and is a specification-driven choice for professional users seeking dependable bearing solutions.
Radial clearance class CN for optimal performance in varied applications
Dynamic load capacity of 1270000000 mN ensures robustness under heavy loads
Static load capacity of 1830000000 mN provides exceptional durability
Fatigue limit load of 173000000 mN guarantees reliability over extended usage
Three to four lubrication holes enhance maintenance efficiency and reduce wear
Reference thermal speed of 9000 °/s enables effective heat management
Mechanical limit speed of 13200 °/s facilitates high-speed applications
Minimum operating temperature of -40 °C and maximum of 200 °C support diverse environments
Maximum shoulder diameter specifications ensure compatibility with various assemblies
Related links
- SNR 24036EAW33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23036 CC/C3W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 24036 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 24036CE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAKW33C3 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 23036CDE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EMW33C3 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAKW33 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
