NTN NU318C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- RS Stock No.:
- 704-786
- Mfr. Part No.:
- NU318C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR2,128.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,128.04 |
*price indicative
- RS Stock No.:
- 704-786
- Mfr. Part No.:
- NU318C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 43mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Dynamic Load Rating | 266kN | |
| Outside Diameter | 190mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 265kN | |
| Limiting Speed | 4300rpm | |
| Maximum Speed - Grease | 22200°/s | |
| Maximum Speed - Oil | 25800°/s | |
| Series | NU | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 43mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Dynamic Load Rating 266kN | ||
Outside Diameter 190mm | ||
Internal Clearance C3 | ||
Static Load Rating 265kN | ||
Limiting Speed 4300rpm | ||
Maximum Speed - Grease 22200°/s | ||
Maximum Speed - Oil 25800°/s | ||
Series NU | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NJ318C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- NTN NU318EG1C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF N 318 ECM 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NU 318 ECM 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NJ 2318 ECP 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NJ 318 ECJ 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NJ 2318 ECJ 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- FAG NU318-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
