NTN NJ318C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR2,648.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,648.55

*price indicative

RS Stock No.:
698-700
Mfr. Part No.:
NJ318C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

90mm

Race Width

43mm

Bore Type

Round

Cage Material

Pressed Steel

Internal Clearance

C3

Number of Rows

1

Outside Diameter

190mm

Maximum Speed - Grease

22200°/s

Dynamic Load Rating

266000N

Series

NJ

Maximum Speed - Oil

25800°/s

Static Load Rating

265000N

Limiting Speed

4300rpm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for single direction axial loads, offering a robust solution for various industrial applications. Its innovative design features a separable structure and a pressed steel cage, ensuring efficient operation under demanding conditions. With an internal diameter of 90 mm and an external diameter of 190 mm, this bearing accommodates substantial radial and axial loads while maintaining optimal performance. Ideal for both lubrication types, it boasts impressive operational temperature ranges and reliable service life.

Designed for single direction axial loads, enhancing stability in applications

Separable construction allows for easy handling and replacement during maintenance

Pressed steel cage provides added durability and effective roller guidance

Internal diameter of 90 mm ensures compatibility with a variety of machinery setups

Dynamic load capacity of 266,000,000 mN accommodates rigorous operational demands

Fatigue limit load of 29,300,000 mN enhances longevity and reliability

Min operating temperature of 233.15 °K and max of 393.15 °K broadens application capabilities

Min shoulder diameters optimised for secure fitting and operation in machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy