NTN 4T-37625 Tapered Roller 70 mm ID Tapered Roller Bearing, 158.75 mm OD
- RS Stock No.:
- 704-742
- Mfr. Part No.:
- 4T-37625
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR337.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR337.30 |
*price indicative
- RS Stock No.:
- 704-742
- Mfr. Part No.:
- 4T-37625
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 102kN | |
| Series | 4T | |
| Bearing Material | Steel | |
| Cup Width | 15.88mm | |
| Static Load Rating | 166kN | |
| Outside Diameter | 158.75mm | |
| Number of Rows | 1 | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Open | ||
Bearing Dynamic Load Rating 102kN | ||
Series 4T | ||
Bearing Material Steel | ||
Cup Width 15.88mm | ||
Static Load Rating 166kN | ||
Outside Diameter 158.75mm | ||
Number of Rows 1 | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings deliver exceptional performance and reliability for various applications. Designed to handle axial and radial loads, these bearings provide a robust solution for industries requiring durability and precision. The external diameter measures 158.75 mm, complemented by an outer ring width of 15.875 mm, ensuring compatibility with a wide range of machinery. Crafted with a keen focus on quality and detail, these bearings support efficient functioning in demanding conditions, making them a preferred choice among engineers and manufacturers seeking dependable components.
Single row design optimises load handling capability
External diameter of 158.75 mm enhances structural strength
Outer ring width of 15.875 mm improves stability during operation
Max shoulder diameter of 143 mm suitable for varied mounting configurations
Min shoulder diameter of 152 mm facilitates secure fitment
Max fillet radius of 3.3 mm reduces stress concentration and extends lifespan
Engineered by ntn, reflecting high-quality manufacturing standards
Ideal for diverse industrial applications requiring performance and durability
Related links
- NTN 4T-37431A/37625 Tapered Roller 109.53 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-37431A Tapered Roller 109.53 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-37431 Tapered Roller 109.54 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-LM603012 Tapered Roller 70 mm ID Tapered Roller Bearing, 77.78 mm OD
- NTN 4T-M86610 Tapered Roller 70 mm ID Tapered Roller Bearing, 64.292 mm OD
- NTN 4T-JM612910PK Tapered Roller 70 mm ID Tapered Roller Bearing, 115 mm OD
- NTN 4T-42620 Tapered Roller 70 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-2720 Tapered Roller 70 mm ID Tapered Roller Bearing, 76.2 mm OD
