NTN 4T-37431A/37625 Tapered Roller 109.53 mm ID Tapered Roller Bearing, 158.75 mm OD
- RS Stock No.:
- 699-293
- Mfr. Part No.:
- 4T-37431A/37625
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR908.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR908.29 |
*price indicative
- RS Stock No.:
- 699-293
- Mfr. Part No.:
- 4T-37431A/37625
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 109.53mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cup Width | 15.87mm | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 102kN | |
| End Type | Open | |
| Static Load Rating | 166kN | |
| Outside Diameter | 158.75mm | |
| Number of Rows | 1 | |
| Cone Width | 21.43mm | |
| Bearing Material | Steel | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 109.53mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cup Width 15.87mm | ||
Series 4T | ||
Bearing Dynamic Load Rating 102kN | ||
End Type Open | ||
Static Load Rating 166kN | ||
Outside Diameter 158.75mm | ||
Number of Rows 1 | ||
Cone Width 21.43mm | ||
Bearing Material Steel | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for optimal load distribution and durability in demanding applications. Its pressed steel cage technology not only ensures reliable performance but also enhances the bearings longevity, making it Ideal for various mechanical setups. This bearing is a staple in many industries, providing excellent support and stability. With its robust construction and precision engineering, it caters to users seeking a dependable solution that maintains operational efficiency. Sourced from NTN Europe, the bearing promises quality and reliability, ensuring that it meets the high standards expected in both industrial and commercial environments.
Single row tapered roller design enhances load capacity
Pressed steel cage offers superior strength and durability
Precision engineering ensures reliable and consistent performance
Ideal for a variety of mechanical applications, providing versatile support
Manufactured by a renowned brand, ensuring quality and reliability
Designed to maintain operational efficiency even in demanding environments
Related links
- NTN 4T-37431A Tapered Roller 109.53 mm ID Tapered Roller Bearing, 158.75 mm OD
- Timken 37431A/37625 Taper 109.53 mm ID Roller Bearing, 158.75 mm OD
- NTN 4T-37625 Tapered Roller 70 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-37431 Tapered Roller 109.54 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-46780 Single Row Tapered Roller 158.75 mm ID Roller Bearing, 197.5 mm OD
- Timken 37425/37625 Taper 107.95 mm ID Roller Bearing, 158.75 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
