NTN 1R20X25X18D 20 mm ID Needle Roller Bearing Needle, 25 mm OD
- RS Stock No.:
- 704-629
- Mfr. Part No.:
- 1R20X25X18D
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR52.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52.46 |
*price indicative
- RS Stock No.:
- 704-629
- Mfr. Part No.:
- 1R20X25X18D
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Series | 1R20 | |
| End Type | Shielded | |
| Outside Diameter | 25mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Series 1R20 | ||
End Type Shielded | ||
Outside Diameter 25mm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN needle roller bearing with an inner ring serves a critical role in supporting rotating components while minimizing friction. This reliable component designed specifically for applications where space is at a premium, featuring an internal diameter of 20 mm and a bearing width of 18 mm. The under roller diameter of 25 mm ensures optimal performance, while the presence of a lubrication hole facilitates efficient maintenance. Crafted for durability, this bearing meets precision class P0 standards and has a mass of just 0.024 kg, making it an Ideal choice for various mechanical systems requiring robust and precise motion support.
Designed for Compact applications with precise motion support
Constructed from high quality materials ensuring long lasting performance
Incorporates a lubrication hole on the inner ring for easy maintenance
Precision class P0 guarantees reliable functionality under demanding conditions
Lightweight design making it suitable for various industrial applications
Min fillet radius of 0.3 mm aids in smooth operation within tight tolerances
Related links
- NTN 1R20X25X125 20 mm ID Needle Roller Bearing Needle, 25 mm OD
- NTN 1R20X25X16 20 mm ID Roller Bearing Needle Roller, 25 mm OD
- NTN 1R25X30X16 25 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
- NTN 1R25X30X30 25 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
- NTN 1R20X25X385 20 mm ID Roller Bearing Needle Roller, 25 mm OD
- NTN 1R20X25X265 20 mm ID Roller Bearing Needle Roller, 25 mm OD
- SKF NK 17/20 17 mm ID Roller Bearing Needle, 25 mm OD
- INA NK17/20-XL 17 mm ID Roller Bearing Needle, 25 mm OD
