NTN 1R20X25X125 20 mm ID Needle Roller Bearing Needle, 25 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR63.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR63.73

*price indicative

RS Stock No.:
704-628
Mfr. Part No.:
1R20X25X125
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

20mm

Race Width

12.5mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

25mm

Bearing Material

Steel

End Type

Shielded

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Needle Roller Bearing Inner Ring is designed for efficient rotational mechanics in engineering applications. Constructed to precision standards, this component facilitates smooth operation while maintaining durability and reliability under varying conditions. With a modest internal diameter of 20 mm and a width of 12.5 mm, it fits seamlessly within tight spaces. The lubrication hole ensures optimal maintenance, while the precision class P0 guarantees a consistent level of performance. Its balance of lightweight design—with a mass of just 0.016 kg—combined with robust technical specifications makes it an essential part for applications that demand both precision and endurance.

Internal diameter of 20 mm for Compact fit

Bearing width of 12.5 mm allows for space efficient design

Under roller diameter of 25 mm enhances load distribution

Min fillet radius of 0.3 mm promotes smooth operation

Integrated lubrication hole facilitates easy maintenance

IR chamfer length of 1.8 mm aids assembly and alignment

Precision class P0 ensures reliable performance across applications

Lightweight at 0.016 kg optimising weight management in assemblies

Minimum shoulder diameter of 22 mm provides structural support

Compatible with various shaft and housing designs due to max fillet radius of 0.3 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy